Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      6. Miscellaneous Photo Interrupters
                      Print Page

                      OPB901W55Z

                      OPTICAL SWITCH, THROUGH BEAM, 9.5MM

                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB901W55Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB901W55Z
                      Order Code2860812
                      Product RangePhotologic Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      298 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 75.870
                      5+kr 74.840
                      10+kr 73.800
                      50+kr 72.650
                      100+kr 71.620
                      250+kr 70.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 75.87 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB901W55Z
                      Order Code2860812
                      Product RangePhotologic Series
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodThrough Beam
                      Sensing Distance / Slot Width9.5mm
                      Supply Voltage Min4.75V
                      Gap Width9.5mm
                      Supply Voltage Max5.25V
                      Aperture Width1.27mm
                      Forward Current If40mA
                      Sensor Case / PackageModule
                      Collector Emitter Voltage Max-
                      Reverse Voltage Vr2V
                      Collector Current IC Max-
                      Forward Voltage1.7V
                      Sensor Output TypeTotem Pole
                      IP Rating-
                      Sensor MountingPanel / Chassis
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangePhotologic Series
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      OPB901W55Z is an OPB900 “wide gap” series Photologic ® slotted optical switch provides optimum flexibility for the design engineer. Building from a standard housing with a 0.375” (9.5mm) wide slot, a user can specify the type and polarity of the TTL output and the type of shell material. Application includes mechanical switch replacement, speed indication (tachometer), mechanical limit indication, edge sensing, object sensing.

                      • Dust protection with apertures, open collector
                      • 1.27mm wire termination (UL rated wire)
                      • 300mW total device power dissipation (derate linearly 6.66mW/°C above 25°C)
                      • Operating D.C. supply voltage range from 4.75 to 5.25V (TA = -40 to + 70°C)
                      • 1.7V max forward voltage (IF = 20mA, TA = 25°C), 100µA max reverse current (VR = 2V, TA = 25°C)
                      • 20mA max LED positive-going threshold current (VCC = 5V, TA = 25°C)
                      • 2 typ hysteresis (VCC = 5V, TA = -40 to + 70°C)
                      • 70ns output rise time, output fall time (VCC = 5V, TA = 25°C)
                      • 5µs typ propagation delay low-high and high-low (VCC = 5V, TA = 25°C)
                      • Operating temperature range from -40°C to 70°C

                      Technical Specifications

                      Sensing Method

                      Through Beam

                      Supply Voltage Min

                      4.75V

                      Supply Voltage Max

                      5.25V

                      Forward Current If

                      40mA

                      Collector Emitter Voltage Max

                      -

                      Collector Current IC Max

                      -

                      Sensor Output Type

                      Totem Pole

                      Sensor Mounting

                      Panel / Chassis

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Sensing Distance / Slot Width

                      9.5mm

                      Gap Width

                      9.5mm

                      Aperture Width

                      1.27mm

                      Sensor Case / Package

                      Module

                      Reverse Voltage Vr

                      2V

                      Forward Voltage

                      1.7V

                      IP Rating

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Photologic Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.007832
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway