Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 37.940 |
10+ | kr 37.590 |
25+ | kr 37.130 |
50+ | kr 36.790 |
100+ | kr 36.330 |
500+ | kr 34.950 |
Product Information
Product Overview
The OPB973 series non-contact Photologic® slotted Optical Switch with open apertures, PCB leads and open-collector inverter logic and output driver. Building from a standard housing with a 0.125-inch (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing.
- Maximum protection against external light sources
- Direct TTL, LSTTL, CMOS interface
Applications
Sensing & Instrumentation, Signal Processing, Automotive, Industrial
Technical Specifications
Through Beam
3.18mm
16V
Module
-
1.7V
Open Collector
Panel, Through Hole
70°C
-
3.18mm
4.5V
1.27mm
40mA
2V
-
-
-40°C
Photologic OPB970 Series
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate