Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 69.320 |
10+ | kr 48.050 |
25+ | kr 44.830 |
50+ | kr 41.610 |
100+ | kr 38.400 |
500+ | kr 34.140 |
Product Information
Product Overview
The DSM7UA20101 from VCC (Visual Communications Company) is a DSM series ultra thin surface mount single digit 7 segment LED numeric display. This single digit display utilizes patented technology. The DSM series supports top mount and reverse mount applications, offering additional design flexibility. It reduce overall thickness of PCB with major cost savings, it has excellent character appearance with high light output, technically and mechanically rugged. It is quality tested with the highest industry standard. It is used in people movers, home appliances, medical devices, industrial devices, light control, IoT, transportation, automation and controls.
- Super bright red emitting chip
- AlGaInP on transparent GaAs substrate
- Made of white segments and gray surface
- Low current operation and lower power consumption
- Side by side mounting allows space saving, common anode polarity
- Easy mounting on PC boards or sockets
- 100000 hours life expectancy
- 2.6V max forward voltage, 10µA max reverse current
- 629nm max dominant wavelength, 25mcd luminous intensity & 20nm typical spectral radiation bandwidth
- Outer dimensions of 11mm x 7.4mm x 3.1mm
Applications
Imaging, Video & Vision
Technical Specifications
Red
2V
1
Common Anode
No SVHC (21-Jan-2025)
20mA
25mcd
5.08mm
DSM
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate