Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Transformers
                      3. Toroidal Power Transformers
                      Print Page

                      VTX-146-225-215

                      Toroidal Transformer, Open Style, 225 VA, 115V, 230V, 2 x 15V, Dual Primary, Dual Secondary, Open

                      VIGORTRONIX VTX-146-225-215
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVIGORTRONIX
                      Manufacturer Part NoVTX-146-225-215
                      Order Code2817692
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 471.460
                      5+kr 442.300
                      10+kr 418.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 471.46 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVIGORTRONIX
                      Manufacturer Part NoVTX-146-225-215
                      Order Code2817692
                      Technical Datasheet

                      Data Sheet

                      Power Rating225VA
                      Primary Voltages115V, 230V
                      Secondary Voltages2 x 15V
                      Winding TypeDual Primary, Dual Secondary
                      Toroid CentreOpen
                      Transformer MountingChassis Mount
                      Transformer TerminalsWire Leaded
                      Outer Diameter110mm
                      Height51mm
                      Secondary Current Nom7.5A
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The VTX-146-225-215 from Vigortronix is a dual primary toroidal transformer. This high quality open style toroidal transformer is UL approved. It is 100% electrical and flash tested. This toroidal transformer is compliant to EN61558, EN60950, UL, C-UL and CE standards.

                      • 225W VA rating, 115 / 230VAC input voltage
                      • 2 x 15VAC output voltage and 7.5A output current
                      • Typical regulation is 7%, temperature rise is 60°C
                      • Height x diameter is 51mm x 110mm
                      • Weight is 2.2Kg
                      • Dual primary/secondary windings
                      • Thermal fuses fitted to each primary winding
                      • Very low level radiated magnetic field

                      Applications

                      Industrial

                      Contents

                      Transformer, Mounting kit.

                      Technical Specifications

                      Power Rating

                      225VA

                      Secondary Voltages

                      2 x 15V

                      Toroid Centre

                      Open

                      Transformer Terminals

                      Wire Leaded

                      Height

                      51mm

                      Product Range

                      -

                      Primary Voltages

                      115V, 230V

                      Winding Type

                      Dual Primary, Dual Secondary

                      Transformer Mounting

                      Chassis Mount

                      Outer Diameter

                      110mm

                      Secondary Current Nom

                      7.5A

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for VTX-146-225-215

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85043180
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.2
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway