Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Supercapacitors
                      5. EDLC - Electric Double Layer Capacitors
                      Print Page

                      VEC3R0 256QG

                      Supercapacitor, 25 F, 3 V, PC Pin, -10%, +30%, 7.5 mm, 1000 hours @ 65°C

                      VINATECH VEC3R0 256QG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVINATECH
                      Manufacturer Part NoVEC3R0 256QG
                      Order Code2663719
                      Product RangeEDLC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 40.810
                      5+kr 37.710
                      10+kr 34.600
                      25+kr 31.610
                      50+kr 28.850
                      200+kr 26.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 40.81 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVINATECH
                      Manufacturer Part NoVEC3R0 256QG
                      Order Code2663719
                      Product RangeEDLC Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance25F
                      Voltage(DC)3V
                      Capacitor TerminalsPC Pin
                      Capacitance Tolerance-10%, +30%
                      Lead Spacing7.5mm
                      Lifetime @ Temperature1000 hours @ 65°C
                      Capacitor Case / PackageCan
                      Capacitor MountingThrough Hole
                      ESR0.02ohm
                      Product Diameter16mm
                      Product Length-
                      Product Width-
                      Product Height25mm
                      Product RangeEDLC Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max65°C
                      Qualification-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      • High power density (low ESR)
                      • Over 500,000 cycle life (semi-permanent)
                      • Higher energy density compared with 2.7V caps

                      Technical Specifications

                      Capacitance

                      25F

                      Capacitor Terminals

                      PC Pin

                      Lead Spacing

                      7.5mm

                      Capacitor Case / Package

                      Can

                      ESR

                      0.02ohm

                      Product Length

                      -

                      Product Height

                      25mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Voltage(DC)

                      3V

                      Capacitance Tolerance

                      -10%, +30%

                      Lifetime @ Temperature

                      1000 hours @ 65°C

                      Capacitor Mounting

                      Through Hole

                      Product Diameter

                      16mm

                      Product Width

                      -

                      Product Range

                      EDLC Series

                      Operating Temperature Max

                      65°C

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for VEC3R0 256QG

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      South Korea
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.005
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway