Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No199D106X0035D1V1E3
Order Code2395816
Product RangeTANTALEX 199D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 40.240 |
10+ | kr 27.470 |
50+ | kr 25.180 |
100+ | kr 23.340 |
200+ | kr 22.990 |
500+ | kr 22.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 40.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D106X0035D1V1E3
Order Code2395816
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing2.54mm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length-
Product Height10.16mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 199D series radial leaded TANTALEX® solid electrolyte Tantalum Capacitor with resin coating. This capacitor is available in six miniature case sizes and five lead styles.
- Tin/lead (SnPb), 100% tin (Sn) terminations available
- Rugged, reliable capacitors featuring low leakage current and low dissipation factor
- Standard ratings include replacements for Type 196D capacitors
- 0.1 to 680μF Capacitance range
- 3 to 50V Voltage range
Applications
Industrial
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lead Spacing
2.54mm
Ripple Current
-
Product Diameter
-
Product Height
10.16mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 199D106X0035D1V1E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000397
Product traceability