Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | kr 22.080 |
Product Information
Product Overview
The IL4116 is a 6-pin Phototriac Output Optocoupler consists of an AlGaAs IRLED optically coupled to a photosensitive zero crossing TRIAC network. The TRIAC consists of two inverse parallel connected monolithic SCRs. High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR predriver resulting in an LED trigger current of less than 1.3mA (DC). It uses zero cross line voltage detection circuit which consists of two enhancement MOSFETs and a photodiode. The inhibit voltage of the network is determined by the enhancement voltage of the N-channel FET. The P-channel FET is enabled by a photocurrent source that permits the FET to conduct the main voltage to gate on the N-channel FET. Once the main voltage can enable the N-channel, it clamps the base of the phototransistor, disabling the first stage SCR predriver. It is suitable for solid state relay, temperature controls and solenoid/valve control.
- Very low input current
- 300mA On-state current
- 10000V/μs High dV/dt
- <lt/>10μA Very low leakage
- 6V Reverse voltage
Applications
Industrial, Lighting, Motor Drive & Control
Technical Specifications
DIP
5.3kV
650V
No SVHC (07-Nov-2024)
6Pins
Zero Crossing
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate