Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL219691131E3
Order Code2455842
Product RangeENYCAP 196 HVC Series
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219691131E3
Order Code2455842
Product RangeENYCAP 196 HVC Series
Capacitance4F
Voltage(DC)1.4V
Capacitor TerminalsSolder
Capacitance Tolerance-20%, +80%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70C
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR7.5ohm
Product Diameter7mm
Product Length7mm
Product Width7mm
Product Height2.5mm
Product RangeENYCAP 196 HVC Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
Product Overview
Polarized hybrid energy storage capacitors with high capacity and high energy density. These products provide power failure and write cache protection for enterprise SSD and HDD. Typical applications includes real-time clock power source, burst power support for flashlights and wireless transmitters, backup power for industrial PCs and industrial controls, storage device for energy harvesting, emergency light and micro UPS power source.
- Alternative product to rechargeable backup batteries
- Low profile (2.5mm) to fit portable and compact designs
- Soft and low transient voltage controlled charging characteristic
- Non-hazardous electrolyte, no cell balancing necessary
- Up to 2000h useful life at 85°C
- Power backup for memory controller, flash backup, RAID system, SRAM, DRAM
- Various layouts (flat, stacked, pins, tabs)
- Maintenance-free
- More cycle-resistant than rechargeable batteries
Applications
Medical
Technical Specifications
Capacitance
4F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
7.5ohm
Product Length
7mm
Product Height
2.5mm
Operating Temperature Min
-20°C
Qualification
-
Voltage(DC)
1.4V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70C
Capacitor Mounting
Surface Mount
Product Diameter
7mm
Product Width
7mm
Product Range
ENYCAP 196 HVC Series
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability