Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL219691252E3
Order Code2455845
Product RangeENYCAP 196 HVC Series
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219691252E3
Order Code2455845
Product RangeENYCAP 196 HVC Series
Capacitance15F
Voltage(DC)2.8V
ESR5ohm
Product RangeENYCAP 196 HVC Series
Product Diameter12mm
Product Length12mm
Product Width24mm
Product Height2.5mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Overview
Polarized hybrid energy storage capacitors with high capacity and high energy density. These products provide power failure and write cache protection for enterprise SSD and HDD. Typical applications includes real-time clock power source, burst power support for flashlights and wireless transmitters, backup power for industrial PCs and industrial controls, storage device for energy harvesting, emergency light and micro UPS power source.
- Alternative product to rechargeable backup batteries
- Low profile (2.5mm) to fit portable and compact designs
- Soft and low transient voltage controlled charging characteristic
- Non-hazardous electrolyte, no cell balancing necessary
- Up to 2000h useful life at 85°C
- Power backup for memory controller, flash backup, RAID system, SRAM, DRAM
- Various layouts (flat, stacked, pins, tabs)
- Maintenance-free
- More cycle-resistant than rechargeable batteries
Technical Specifications
Capacitance
15F
ESR
5ohm
Product Diameter
12mm
Product Width
24mm
Operating Temperature Min
-20°C
Voltage(DC)
2.8V
Product Range
ENYCAP 196 HVC Series
Product Length
12mm
Product Height
2.5mm
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability