Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPRAHT135I4-10KBWGT
Order Code2429126
Product RangePRAHT Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoPRAHT135I4-10KBWGT
Order Code2429126
Product RangePRAHT Series
Technical Datasheet
Resistance R110kohm
Product RangePRAHT Series
Resistance R210kohm
No. of Elements4Elements
No. of Pins8Pins
Power Rating per Resistor12.5mW
Technical Specifications
Resistance R1
10kohm
Resistance R2
10kohm
No. of Pins
8Pins
Product Range
PRAHT Series
No. of Elements
4Elements
Power Rating per Resistor
12.5mW
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036