Print Page
960 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.830 |
10+ | kr 9.010 |
100+ | kr 9.000 |
500+ | kr 7.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 14.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHP8N50D-GE3
Order Code2283623
Product RangeD
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id8.7A
Drain Source On State Resistance0.7ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation156W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeD
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Alternatives for SIHP8N50D-GE3
2 Products Found
Product Overview
The SIHP8N50D-GE3 is a 500V N-channel high voltage MOSFET with low area specific on-resistance and low input capacitance. This D series MOSFET is used in displays, server and telecom power supply applications.
- Reduced capacitive switching losses
- High body diode ruggedness
- Optimal efficiency and operation due to simple gate drive circuitry
- Low figure of merit Ron X Qg
- 100% Avalanche rated
Applications
Power Management, Consumer Electronics, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8.7A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.7ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
D
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443