Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT51D685M035C0120
Order Code4015720
Product RangevPolyTan T51 Series
Technical Datasheet
750 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.390 |
10+ | kr 13.680 |
50+ | kr 10.890 |
100+ | kr 9.320 |
200+ | kr 8.660 |
500+ | kr 8.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 18.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT51D685M035C0120
Order Code4015720
Product RangevPolyTan T51 Series
Technical Datasheet
Capacitance6.8µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeD
ESR0.12ohm
Capacitor Case / Package2917 [7343-31 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.36A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan T51 Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
T51D685M035C0120 is a vPolyTan™ T51 series tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, switch mode and point of load power supply, automotive - infotainment and cockpit electronics, storage and networking infrastructure equipment, industrial applications requiring high temperature operation applications.
- AEC-Q200 qualified
- Capacitance is 6.8µF
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343-31 Metric]
- Voltage(DC) rating is 35V
- Ripple current is 1.36A
- High performance and moulded case
- Ultra low ESR
- 100% tin termination and 100% surge current tested
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
6.8µF
Voltage(DC)
35V
ESR
0.12ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T51 Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343-31 Metric]
Product Width
4.3mm
Ripple Current
1.36A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability