Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTEMD1000-GS15
Order Code2251273
Product RangePhotodiodes TE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMD1000-GS15
Order Code2251273
Product RangePhotodiodes TE
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±15°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePhotodiodes TE
Automotive Qualification Standard-
Product Overview
The TEMD1000-GS15 is a Silicon PIN Photodiode with high speed and high radiant sensitivity in black, lens and daylight blocking filter. This photodiode features filter bandwidth is matched with 870 to 950nm IR emitters and it has floor life of 168h, MSL 3, according to J-STD-020.
- High radiant sensitivity
- Fast response times
- ±15° Angle of half sensitivity
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
1000pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
15°
Operating Temperature Min
-40°C
Product Range
Photodiodes TE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016