Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Proximity Sensor ICs
                      Print Page

                      VCNL4100

                      Ambient Light Sensor, Proximity, 200 mm, Digital, 16 Bit, I2C, 2.5 Vdc to 3.6 Vdc

                      Date/Lot Code

                      VISHAY VCNL4100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVCNL4100
                      Order Code2627813
                      Product RangeVCNL4100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Manufactured

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVCNL4100
                      Order Code2627813
                      Product RangeVCNL4100 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min2.5V
                      Ambient Light Sensor Case StyleSMD
                      Supply Voltage Max3.6V
                      No. of Pins10Pins
                      Operating Temperature Min-40°C
                      Product RangeVCNL4100 Series
                      Operating Temperature Max85°C
                      SVHCNo SVHC (19-Jan-2021)

                      Alternatives for VCNL4100

                      1 Product Found

                      Product Overview

                      VCNL4100 is a high sensitivity long distance proximity and ambient light sensor with I²C interface. It incorporates photodiodes, amplifiers, and analogue to digital converting circuits into a single chip using a CMOS process. The 16bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfil most applications whether a dark or high transparency lens design. It offers individual programmable high and low threshold interrupt features for the best utilization of resources and power saving on the microcontroller. For the 8bit proximity sensing function, it has a built-in intelligent cancellation scheme that eliminates background light issues. Application includes presence detection to activate displays in printers, copiers, and home appliances, collision detection in robots and toys, proximity sensing and lighting control in offices, corridors and public buildings, vehicle occupancy detection in parking lots, proximity detection in lavatory appliances.

                      • Integrated modules: infrared emitter, ambient light sensor, proximity sensor, signal conditioning IC
                      • Operates ALS and PS in parallel structure
                      • Filtron™ technology adoption for robust background light cancellation
                      • Supports low transmittance (dark) lens design
                      • Low power consumption I²C (SMBus compatible) interface
                      • Immunity to red glow (940nm IRED), intelligent background light cancellation
                      • Smart persistence scheme to reduce PS response time, proximity distance up to 1m
                      • Fluorescent light flicker immunity, spectrum close to real human eye responses
                      • Operation voltage range from 2.5V to 3.6V
                      • SMD package, operation temperature range from -40 to +85°C

                      Technical Specifications

                      Supply Voltage Min

                      2.5V

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      85°C

                      Ambient Light Sensor Case Style

                      SMD

                      No. of Pins

                      10Pins

                      Product Range

                      VCNL4100 Series

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000328
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway