Print Page
Image is for illustrative purposes only. Please refer to product description.
2,892 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.110 |
10+ | kr 11.290 |
25+ | kr 11.100 |
50+ | kr 10.930 |
100+ | kr 10.750 |
500+ | kr 9.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 13.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNT2030
Order Code4221007
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width6mm
Sensing Distance6mm
Supply Voltage Min-
Supply Voltage Max-
Forward Current If15mA
Reverse Voltage Vr5V
Sensor Case / PackageSMD
Collector Emitter Voltage Max7V
Collector Emitter Voltage V(br)ceo20V
Forward Voltage2.3V
Collector Current IC Max50mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Method
Reflective
Sensing Distance
6mm
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
7V
Forward Voltage
2.3V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
6mm
Supply Voltage Min
-
Forward Current If
15mA
Sensor Case / Package
SMD
Collector Emitter Voltage V(br)ceo
20V
Collector Current IC Max
50mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability