Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Drives
                      5. Solid State - SSD Drives
                      Print Page

                      WDS250G3B0A

                      SSD, Internal, 2.5 Inch, SATA 6 Gb/s (SATA III), 250 GB, NAND

                      WD WDS250G3B0A
                      WD WDS250G3B0A
                      WD WDS250G3B0A
                      WD WDS250G3B0A
                      WD WDS250G3B0A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWD
                      Manufacturer Part NoWDS250G3B0A
                      Order Code4105441
                      Product RangeWD Blue SA510 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 485.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 485.39 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWD
                      Manufacturer Part NoWDS250G3B0A
                      Order Code4105441
                      Product RangeWD Blue SA510 Series
                      Technical Datasheet

                      Data Sheet

                      Drive TypeInternal
                      Form Factor2.5 Inch
                      InterfacesSATA 6 Gb/s (SATA III)
                      Memory Capacity250GB
                      Flash Memory TypeNAND
                      Encryption Type-
                      Sequential Read Speed555MB/s
                      Sequential Write Speed440MB/s
                      Random Read up to (IOPS)80k
                      Random Write up to (IOPS)78k
                      Supply Voltage Nom-
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeWD Blue SA510 Series
                      SVHCTo Be Advised

                      Product Overview

                      Designed for creative professionals, the SA510 SSD is a high capacity 2.5" solid state disk drive that provides a powerful performance upgrade to your system without the need to replace your PC. The SA510 boots faster, cuts loading times and speeds up file transfers so you can stay productive. The drive also includes Acronis® True Image™ backup and cyber protection software to safeguard your files.

                      • Fast and reliable performance boost for your PC
                      • 2.5" SSD Form factor (7mm drive height)
                      • Reduced power draw to extend the life of your laptop battery
                      • Includes Acronis® True Image™ software to clone your existing hard drive
                      • AI-based protection against ransomware and cyber threats
                      • WD Dashboard provides effective monitoring of drive health, available space and performance
                      • MTTF Reliability: up to 1.75M hours
                      • 5 Year limited manufacturer warranty

                      Contents

                      Drive only

                      Technical Specifications

                      Drive Type

                      Internal

                      Interfaces

                      SATA 6 Gb/s (SATA III)

                      Flash Memory Type

                      NAND

                      Sequential Read Speed

                      555MB/s

                      Random Read up to (IOPS)

                      80k

                      Supply Voltage Nom

                      -

                      Operating Temperature Max

                      70°C

                      SVHC

                      To Be Advised

                      Form Factor

                      2.5 Inch

                      Memory Capacity

                      250GB

                      Encryption Type

                      -

                      Sequential Write Speed

                      440MB/s

                      Random Write up to (IOPS)

                      78k

                      Operating Temperature Min

                      0°C

                      Product Range

                      WD Blue SA510 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84717098
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.066
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway