Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Connector Inserts / Modules
                      Print Page

                      HDC MHD 36 MC

                      Heavy Duty Connector, RockStar ModuPlug, Module, 36 Contacts, 2, Plug

                      WEIDMULLER HDC MHD 36 MC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part NoHDC MHD 36 MC
                      Order Code2899216
                      Product RangeRockStar ModuPlug
                      Also Known As1428860000
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 159.790
                      10+kr 156.570
                      25+kr 153.350
                      100+kr 150.250
                      250+kr 147.030
                      500+kr 143.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 159.79 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part NoHDC MHD 36 MC
                      Order Code2899216
                      Product RangeRockStar ModuPlug
                      Also Known As1428860000
                      Technical Datasheet

                      Data Sheet

                      Product RangeRockStar ModuPlug
                      No. of Contacts36Contacts
                      Heavy Duty Connector TypeModule
                      No. of Contacts36 Contacts
                      Rectangular Shell Size2
                      GenderPlug(View Associated Connectors)
                      Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
                      Current Rating10A
                      Wire Size AWG Max14AWG
                      Wire Size AWG Min26AWG

                      Product Overview

                      Applications

                      Automotive, Energy, Industrial, Oil & Gas, Rail, Security

                      Technical Specifications

                      Product Range

                      RockStar ModuPlug

                      Heavy Duty Connector Type

                      Module

                      Rectangular Shell Size

                      2

                      Heavy Duty Contact Type

                      Crimp Pin - Contacts Not Supplied

                      Wire Size AWG Max

                      14AWG

                      No. of Contacts

                      36Contacts

                      No. of Contacts

                      36 Contacts

                      Gender

                      Plug

                      Current Rating

                      10A

                      Wire Size AWG Min

                      26AWG

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Romania
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39269097
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.224
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway