Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Stations
                      Print Page

                      WX 1011

                      Soldering Station, 200 W, 230 V, WX1 Unit, EU / UK Plug

                      WELLER WX 1011
                      WELLER WX 1011
                      WELLER WX 1011
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part NoWX 1011
                      Order Code2629131
                      Also Known AsT0053419399N, GTIN UPC EAN: 4003019425426
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part NoWX 1011
                      Order Code2629131
                      Also Known AsT0053419399N, GTIN UPC EAN: 4003019425426
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC230V
                      Heat Temperature Max550°C
                      Output Power200W
                      Kit ContentsWX1 Station, WXMP-MS Micro Solder Iron, WDH51 Tool Stand
                      Product Range-
                      Plug TypeEU, UK
                      SVHCNo SVHC (17-Dec-2015)

                      Alternatives for WX 1011

                      1 Product Found

                      Product Overview

                      • Fine, very thin soldering pencil is suited for work under a microscope
                      • Built in active soldering tip provides dynamic performance
                      • Capacitive glass touch screen is chemical and temperature resistant
                      • Turn and click wheel with enter key and finger guide is intuitive to use
                      • Multi-language menu navigation
                      • Large graphic LCD display can be viewed from all angles
                      • Versatile connectivity options - preheaters and fume extraction systems
                      • Multi-purpose USB port for parameter configuration and data logging
                      • ESD safe to protect sensitive components
                      • Uses RT series soldering tips
                      • The WXMP soldering iron contains a motion sensor
                      • No movement after a user defined period activates the standby mode

                      Applications

                      Maintenance & Repair

                      Contents

                      Power unit WX 1 with WXMP soldering iron (40 W 24 V) and safety rest WDH 50

                      Technical Specifications

                      Supply Voltage VAC

                      230V

                      Output Power

                      200W

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Heat Temperature Max

                      550°C

                      Kit Contents

                      WX1 Station, WXMP-MS Micro Solder Iron, WDH51 Tool Stand

                      Plug Type

                      EU, UK

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85151990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):6.7
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway