Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,776.790 |
Price for:1 Set
Minimum: 1
Multiple: 1
kr 3,776.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05075681001
Order Code3559705
Technical Datasheet
Torque Tool StyleRatchet
Torque Range ft-lb-
Torque Range N-m40N-m to 200N-m
Drive Size - Metric-
Drive Size - Imperial0.5"
Overall Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Tool Style
Ratchet
Torque Range N-m
40N-m to 200N-m
Drive Size - Imperial
0.5"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.436