Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
45 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 176.460 |
5+ | kr 170.370 |
10+ | kr 164.270 |
25+ | kr 159.100 |
50+ | kr 153.810 |
100+ | kr 148.640 |
250+ | kr 143.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 176.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No3L11-110
Order Code1799640
Technical Datasheet
Switching Temperature46°C
Reset Temperature41°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor Housing-
Contact Rating15A at 120VAC
Product Range-
Technical Specifications
Switching Temperature
46°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
-
Reset Temperature
41°C
Sensor Terminals
Quick Connect
Contact Rating
15A at 120VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608