Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00913
Order Code3010263
Product RangeWiha - T-Handle Hex Screwdrivers
Also Known AsGTIN UPC EAN: 4010995009137
Technical Datasheet
16 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 66.910 |
5+ | kr 65.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr 66.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No00913
Order Code3010263
Product RangeWiha - T-Handle Hex Screwdrivers
Also Known AsGTIN UPC EAN: 4010995009137
Technical Datasheet
AF Size - Metric4mm
AF Size - Imperial0.2"
Hex Key TypeT Handle
Long Arm Length150mm
Product RangeWiha - T-Handle Hex Screwdrivers
Product Overview
- Handle designed with hard and soft zones and a practical hanging hole
- Enables maximum torque transfer with minimum effort
- Chrome-vanadium steel through hardened nickel-plated
Technical Specifications
AF Size - Metric
4mm
Hex Key Type
T Handle
Product Range
Wiha - T-Handle Hex Screwdrivers
AF Size - Imperial
0.2"
Long Arm Length
150mm
Technical Docs (1)
Alternatives for 00913
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0363