Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 462.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 462.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No23031
Order Code3108028
Technical Datasheet
Kit Contents2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm Hex Keys
Product Range-
Product Overview
The 23031 is a 7-piece ball-end hex fold-out holder Allen Key Set with MagicRing® in a large PocketStar. The practical fold out holder is suitable for hex screws in the workplace or on the job. Insert screws into or remove from boreholes, especially in difficult to access areas. Robust casing with eject button for simple and easy key selection. MagicRing® of spring steel (from size 3mm) secures all hex standard screws independently of screw material in any position.
Applications
Industrial
Contents
2, 2.5, 3, 4, 5, 6 and 8mm Allen keys.
Technical Specifications
Kit Contents
2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm Hex Keys
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82055100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2