Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00918
Order Code832194
Also Known AsGTIN UPC EAN: 4010995009182
Technical Datasheet
12 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 97.980 |
5+ | kr 95.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 97.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No00918
Order Code832194
Also Known AsGTIN UPC EAN: 4010995009182
Technical Datasheet
Overall Length232mm
AF Size - Metric5mm
Hex Tip Size5mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 334-5L is a 232mm Hex Driver with T-handle for high torque transfer with low effort. The blades are made of through hardened chrome vanadium steel with nickel-plated finish and handle made of ABS plastic (impact-proof and cadmium-free).
Applications
Maintenance & Repair
Technical Specifications
Overall Length
232mm
Hex Tip Size
5mm
SVHC
No SVHC (16-Jul-2019)
AF Size - Metric
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07575