Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. General Purpose Film Capacitors
                      Print Page

                      FKP2O111001I00JSSD

                      General Purpose Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 1000 pF, ± 5%, 250 V, 1 kV

                      WIMA FKP2O111001I00JSSD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIMA
                      Manufacturer Part NoFKP2O111001I00JSSD
                      Order Code1519279
                      Product RangeFKP2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,704 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      10+kr 3.320
                      100+kr 2.860
                      500+kr 2.320
                      2500+kr 1.990
                      3750+kr 1.950
                      7500+kr 1.910
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      kr 33.20 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIMA
                      Manufacturer Part NoFKP2O111001I00JSSD
                      Order Code1519279
                      Product RangeFKP2 Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeFilm / Foil PP
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Capacitance1000pF
                      Capacitance Tolerance± 5%
                      Voltage(AC)250V
                      Voltage(DC)1kV
                      Capacitor MountingThrough Hole
                      Capacitor TerminalsPC Pin
                      Humidity Rating-
                      Lead Spacing5mm
                      Product Length8mm
                      Product Width7.2mm
                      Product Height8mm
                      Product RangeFKP2 Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max100°C
                      Qualification-
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Dielectric Type

                      Film / Foil PP

                      Capacitance

                      1000pF

                      Voltage(AC)

                      250V

                      Capacitor Mounting

                      Through Hole

                      Humidity Rating

                      -

                      Product Length

                      8mm

                      Product Height

                      8mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Capacitance Tolerance

                      ± 5%

                      Voltage(DC)

                      1kV

                      Capacitor Terminals

                      PC Pin

                      Lead Spacing

                      5mm

                      Product Width

                      7.2mm

                      Product Range

                      FKP2 Series

                      Operating Temperature Max

                      100°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322500
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00068
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway