Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIMA
Manufacturer Part NoMPY20W1100FA00KSSD
Order Code1006063
Product RangeMPY2 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWIMA
Manufacturer Part NoMPY20W1100FA00KSSD
Order Code1006063
Product RangeMPY2 Series
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y250VAC
dv/dt Rating-
Humidity Rating-
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeMPY2 Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MPY2 series RFI Film Capacitor with epoxy resin impregnated paper dielectric and vacuum-deposited electrodes. It has tinned wire terminations, self-extinguishing epoxy resin and metal foil encapsulation. It is suitable for class Y2 RFI applications to meet EMC regulations, capacitors connected to the mains between phase or neutral and earthed casing and by-passing of the basic or supplementary insulation, pulse peak voltage (≤5kV).
- Particularly high reliability against active and passive flammability
- Excellent self-healing as well as high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
1000pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
-
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
250VAC
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
MPY2 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85321000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726