Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1769205241
Order Code4627322
Product RangeMagI3C WPME-FISM Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 57.610 |
5+ | kr 50.380 |
10+ | kr 47.300 |
20+ | kr 45.400 |
50+ | kr 43.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 57.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1769205241
Order Code4627322
Product RangeMagI3C WPME-FISM Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width11.4mm
Height7.55mm
Depth13.2mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMagI3C WPME-FISM Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
7.55mm
Input Voltage DC Min
10.8V
Product Range
MagI3C WPME-FISM Series
DC / DC Converter Type
Module
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
11.4mm
Depth
13.2mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability