Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020906
Order Code3104203
Product RangeWE-LT
Technical Datasheet
84 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 135.770 |
5+ | kr 132.200 |
10+ | kr 115.190 |
20+ | kr 115.070 |
40+ | kr 114.960 |
100+ | kr 103.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 135.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020906
Order Code3104203
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Width9mm
Depth6mm
Attenuation80dB
Product RangeWE-LT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Depth
6mm
Product Range
WE-LT
Gasket Material
Fabric over Foam
Width
9mm
Attenuation
80dB
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009243
Product traceability