Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446631007
Order Code2894629
Product RangeWE-LF Series
Technical Datasheet
176 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 74.260 |
5+ | kr 70.700 |
10+ | kr 68.740 |
25+ | kr 67.140 |
50+ | kr 65.410 |
200+ | kr 57.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 74.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446631007
Order Code2894629
Product RangeWE-LF Series
Technical Datasheet
DC Current Rating1.4A
Inductance6.8mH
Product RangeWE-LF Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case23.3mm x 18.5mm x 11.5mm
Product Length23.3mm
Product Width18.5mm
Product Height11.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
1.4A
Product Range
WE-LF Series
Inductor Case / Package
-
Product Length
23.3mm
Product Height
11.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
6.8mH
Impedance
-
Common Mode Filter Case
23.3mm x 18.5mm x 11.5mm
Product Width
18.5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059
Product traceability