Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773
Order Code3364830
Product RangeWE-PD2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,046.000 |
5+ | kr 1,778.000 |
10+ | kr 1,743.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 2,046.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773
Order Code3364830
Product RangeWE-PD2 Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Kit Contents0.56uH to 220uH 4532/5820/5848 Size WE-PD2 Series SMD Power Inductors
Range of Inductance Values0.56µH to 220µH
No. of Items in Kit-
Product RangeWE-PD2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
0.56µH to 220µH
Product Range
WE-PD2 Series
Kit Contents
0.56uH to 220uH 4532/5820/5848 Size WE-PD2 Series SMD Power Inductors
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5675
Product traceability