Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744797
Order Code3364796
Product RangeWE-PMI Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744797
Order Code3364796
Product RangeWE-PMI Series
Technical Datasheet
Inductor Kit TypeMultilayer Inductors Design Kit
Kit Contents0.11uH to 10uH 0603/0805/0806/1008/1210 Size WE-PMI Series SMD Power Multilayer Inductors
Range of Inductance Values0.11µH to 10µH
No. of Items in Kit-
Product RangeWE-PMI Series
SVHCTo Be Advised
Technical Specifications
Inductor Kit Type
Multilayer Inductors Design Kit
Range of Inductance Values
0.11µH to 10µH
Product Range
WE-PMI Series
Kit Contents
0.11uH to 10uH 0603/0805/0806/1008/1210 Size WE-PMI Series SMD Power Multilayer Inductors
No. of Items in Kit
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4076
Product traceability