Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. FPGA / CPLD
                      4. Embedded Development Kits - FPGA / CPLD
                      Print Page

                      EK-U1-VCU128-G

                      Evaluation Kit, XCVU37P-2FSVH2892E, Virtex UltraScale+ FPGA, NCNR

                      AMD EK-U1-VCU128-G
                      AMD EK-U1-VCU128-G
                      AMD EK-U1-VCU128-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoEK-U1-VCU128-G
                      Order Code3580742
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoEK-U1-VCU128-G
                      Order Code3580742
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerXilinx
                      No. of Bits-
                      Silicon Family NameVirtex UltraScale+
                      Core ArchitectureFPGA
                      Core Sub-Architecture-
                      Silicon Core NumberXCVU37P-2FSVH2892E
                      Kit ContentsEval Board VCU128, Samtec FMC+Loopback Card, PCIe Loopback Card, Vivado Design Suite/Adapters/Cables
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      EK-U1-VCU128-G is a VCU128 board incorporates Xilinx Virtex® UltraScale+™ XCVU37P-L2FSVH2892E HBM FPGA that utilizes stacked silicon interconnect to add HBM die next to the FPGA die on the package substrate. Xilinx’s high bandwidth memory (HBM)-enabled FPGAs are the clear solution to the computational bandwidth issues associated with using parallel memories like DDR4 on a PCB. The VCU128 evaluation kit is optimized for quickly prototyping applications using Virtex UltraScale+ HBM FPGAs.

                      • Multiple external memory interfaces (RLDRAM3, QDR-IV, DDR4)
                      • Quad 32Gb/s QSFP28 interfaces
                      • PCIe® Gen3 x16 & Gen4 x8
                      • VITA 57.4 FMC+ interface
                      • 10/100/1000Mb/s Ethernet

                      Contents

                      VCU128 evaluation board, Samtec FMC+ loopback card, PCIe loopback card, ATX PCIe Minifit Jr. power adapter, Vivado Design suite voucher, QSFP+ universal loopback adapter, Ethernet cable, Micro USB cable, Power cords and adapters.

                      Notes

                      Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                      Technical Specifications

                      Silicon Manufacturer

                      Xilinx

                      Silicon Family Name

                      Virtex UltraScale+

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Eval Board VCU128, Samtec FMC+Loopback Card, PCIe Loopback Card, Vivado Design Suite/Adapters/Cables

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Bits

                      -

                      Core Architecture

                      FPGA

                      Silicon Core Number

                      XCVU37P-2FSVH2892E

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Singapore
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.26796
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway