Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Print Page

                      ECP150PS12

                      AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 150W @ 10CFM, 100 W

                      XP POWER ECP150PS12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoECP150PS12
                      Order Code1821473
                      Product RangeECP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoECP150PS12
                      Order Code1821473
                      Product RangeECP Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Medical
                      Output Power Max150W
                      No. of Outputs1 Output
                      Power Rating (Forced Cooling)150W @ 10CFM
                      Power Rating (Convection Cooling)100W
                      Input Voltage VAC90V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Output Voltage - Output 112VDC
                      Output Current - Output 112.5A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Input Voltage AC Min90V
                      Input Voltage AC Max264V
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Product RangeECP Series
                      SVHCNo SVHC (15-Jan-2018)

                      Alternatives for ECP150PS12

                      8 Products Found

                      Product Overview

                      ECP150PS12 is a ECP150 series AC-DC power supply. The ECP150 series minimizes the no load power consumption and maximizes efficiency to facilitate equipment design to meet the latest environmental legislation. The power supply contains two fuses and low leakage currents as required by medical applications. The low profile and safety approvals covering ITE and medical standards along with conducted emissions meeting EN55011/22 level B allow the versatile ECP150 series to be used in a vast range of applications. Safety approvals are CB report IEC62368-1, IEC60601-1 Ed 3, UL62368-1, CSA 22.2 No.62368-1-07 Ed, 2011-12, ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08, EN62368-1:2014/A11:2017, EN60601-1/A12:2006.

                      • Input operating voltage range from 90 to 264VAC (derate O/P from 100% at 100 VAC to 90% at 90VAC)
                      • Input frequency range from 47 to 63Hz
                      • Output voltage is 12V
                      • Output current is 8.33A (convection-cooled), 12.5A (forced-cooled, 10 CFM)
                      • Ripple and noise PK-PK is 120mV and 12V/0.5A fan out
                      • 91% efficiency and <0.5W no load input power
                      • 100W convection-cooled and 150W forced-cooled
                      • F3.15 A/250V internal fuse fitted in line and neutral input protection
                      • Built-in fan supply and operating temperature is -20 to 70°C
                      • 3 year warranty

                      Technical Specifications

                      Power Supply Applications

                      ITE & Medical

                      No. of Outputs

                      1 Output

                      Power Rating (Convection Cooling)

                      100W

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Current - Output 1

                      12.5A

                      Output Current - Output 2

                      -

                      Input Voltage AC Min

                      90V

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Output Power Max

                      150W

                      Power Rating (Forced Cooling)

                      150W @ 10CFM

                      Input Voltage VAC

                      90V AC to 264V AC

                      Output Voltage - Output 1

                      12VDC

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Input Voltage AC Max

                      264V

                      Output Voltage - Output 4

                      -

                      Product Range

                      ECP Series

                      Technical Docs (4)

                      Technical Notes & Articles EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Certificate of Conformity EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.18552
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway