Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoISM0105D15
Order Code2888845
Product RangeISM01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 245.440 |
5+ | kr 238.070 |
10+ | kr 230.700 |
50+ | kr 220.950 |
100+ | kr 206.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 245.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISM0105D15
Order Code2888845
Product RangeISM01 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Isolation Voltage4kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width13.7mm
DC / DC Converter MountingSurface Mount Device
Height10.5mm
Depth18.9mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeISM01 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- International medical safety approvals
- Single & Dual Output
- Compact SMD Package
- 4000 VAC Isolation
- 2 x MOPP at 250 VAC
- 2 µA Patient Leakage Current
- Operating Temperature -40 °C to +95 °C
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Surface Mount Device
Depth
18.9mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
13.7mm
Height
10.5mm
Input Voltage DC Min
4.5V
Product Range
ISM01 Series
Alternatives for ISM0105D15
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008528