Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20,260.000 |
Product Information
Product Overview
Development kit (DK) for lightweight, robust and cost-effective module represents highest standard in GNSS/INS (Global Navigation Satellite Systems/Inertial Navigation Systems) when connected to an external Real-Time Kinematic GNSS receiver (RTK). The MTi-680's added RTK feature means can improve positional data from meter level to centimetre-level accuracy. This module is designed for easy integration and seamless interfacing with other equipment. The MTi-680 supports RTK accuracy which means get access to smooth high frequency (400Hz) centimetre-level accuracy in position even in GNSS-denied environments. Can seamlessly integrate the MTi-680 in application with header facing down, directly mounted on PCB, or as standalone unit with a flat cable for communication. It is also highly flexible with native CAN support. The MTi-680 RTK GNSS/INS comes as an industrial-grade, highly affordable MEMS-based orientation sensor with an integrated sensor fusion algorithm and an easy-to-use DK.
- 0.2° RMS roll, pitch and 0.5° RMS yaw/heading
- 1cm CEP position and 0.05m/s RMS velocity
- IP51 rating (equivalent)
- 4.5 to 24V input voltage, UART, CAN, RS232 interfaces and Xbus, ASCII (NMEA) or CAN protocols
- 1KHz, 400Hz SDI output frequency
- User-friendly technology
- Direct insight into what works best in your situation
- Select the best software settings and configuration for your specific application
- Record, play and export output data
- High-speed development process, thanks to plug-and-play access to all supported interfaces
Contents
MTi 600-series development board (incl. USB to UART converter), MTi-680 RTK GNSS/INS module, 3 x M2 x 12mm brass screws, GNSS RTK daughter card, GNSS antenna, Ribbon cable.
Technical Specifications
Inertial Sensor
To Be Advised
MTi 600-Series Dev Board, MTi-680 RTK GNSS/INS Module, Brass Screws, GNSS RTK Daughter Card, Antenna
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate