Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      LAUNCHXL-F28069M .

                      Evaluation Board, Piccolo F28069 MCU, InstaSPIN-MOTION & InstaSPIN-FOC, Motor Control

                      TEXAS INSTRUMENTS LAUNCHXL-F28069M .
                      TEXAS INSTRUMENTS LAUNCHXL-F28069M .
                      TEXAS INSTRUMENTS LAUNCHXL-F28069M .
                      TEXAS INSTRUMENTS LAUNCHXL-F28069M .
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLAUNCHXL-F28069M .
                      Order Code2465066
                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLAUNCHXL-F28069M .
                      Order Code2465066
                      Silicon ManufacturerTexas Instruments
                      No. of Bits32bit
                      Silicon Family NamePiccolo - TMS320F280xx
                      Core ArchitectureC2000
                      Core Sub-ArchitectureC2000
                      Silicon Core NumberTMS320F28069M
                      Kit ContentsC2000 LaunchPad Board TMS320F28069M, 0.5m Mini USB-B Cable, Quick Start Guide
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The InstaSPIN-MOTION (and InstaSPIN-FOC) enabled C2000 Piccolo LaunchPad is an inexpensive evaluation platform designed to help you leap right into the world of motor control using the InstaSPIN-MOTION or InstaSPIN-FOC solution. The LaunchPad is based on the Piccolo TMS320F28069M with unique features such as 256KB of on board flash, 12bit ADC, I2C, SPI, UART, CAN, dual Encoder support and InstaSPIN libraries in on-chip execute only ROM memory. The LaunchPad includes many board hardware features such as an integrated isolated XDS100v2 JTAG emulator for easy programming and debugging, Works with various BoosterPacks, but specifically for BOOSTXL-DRV8301.

                      • Pre programmed C2000 Piccolo F28069 MCU
                      • Built in isolated XDS100v2 JTAG emulator enables real time in system programming & debugging via USB
                      • CPU reset button and programmable push button
                      • Enables development on any Piccolo F2802x device
                      • Free unrestricted version of CCStudio integrated development environment (IDE) v5
                      • Free download of controlSUITE software with examples, libraries, application software and more
                      • Includes 256KB of on board flash, 12bit ADC, I2C, SPI, UART dual Encoder support

                      Applications

                      Lighting, Motor Drive & Control, Sensing & Instrumentation, Power Management

                      Contents

                      C2000 Piccolo LaunchPad Board, Mini USB Cable, Quick Start Guide

                      Technical Specifications

                      Silicon Manufacturer

                      Texas Instruments

                      Silicon Family Name

                      Piccolo - TMS320F280xx

                      Core Sub-Architecture

                      C2000

                      Kit Contents

                      C2000 LaunchPad Board TMS320F28069M, 0.5m Mini USB-B Cable, Quick Start Guide

                      SVHC

                      No SVHC (17-Dec-2015)

                      No. of Bits

                      32bit

                      Core Architecture

                      C2000

                      Silicon Core Number

                      TMS320F28069M

                      Product Range

                      -

                      Technical Docs (1)

                      element14 Technical Page EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway