Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoBMSKTOPASA910(DCE)
Order Code1626701
Technical Datasheet
Kit ContentsBoard
Product Overview
The BMSKTOPASA910(DCE) is an starter kit for TMPA910CRAXBG, a 32bit ARM926EJ-S based microprocessor operating at up to 200MHz, the new TMPA910CRAXBG uses a seven layer multibus architecture. This architecture significantly improves performance compared to other devices operating at similar processor speeds. The built in LCD controller offers support for TFT and STN display sizes up to 1024pixels x 1024pixels. An LCD data processor accelerator delivers image scaling, filtering and blending functions and offersreal time processing for movies at speeds up to 30 frames per second.
- Ethernet connection
- 3.5inch touch screen display
- Board memory comprises 512Mbit SDRAM, 256Mbit NOR flash and 2Gbit NAND flash
- USB 2.0 device (480Mbps), RS232
- Excellent sound quality (audio DAC via I2S))
- SD card socket
- JTAG interface
- Single power supply (also possible via USB connector)
- Extensive software support
Applications
Communications & Networking, Automotive, Industrial, Consumer Electronics, Power Management
Technical Specifications
Kit Contents
Board
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635